C&K Components D601J52S206QA

Switch Rocker ON None ON DPDT PC Pins Lever 10A 250VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in, Through Hole
Technical
Current Rating10 A
Electrical Life10 kcycles
Max Current Rating10 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth23.85 mm
Length20.83 mm

Documents

Download datasheets and manufacturer documentation for C&K Components D601J52S206QA.

Master Electronics
Datasheet5 pages7 years ago
Sager Electronics
Datasheet5 pages3 years ago
Electro Sonic
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components D601J52S206QA.

Related Parts

Descriptions

Descriptions of C&K Components D601J52S206QA provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Lever 10A 250VAC
C&K DPDT On-None-ON Power Black Lever Switch with Ext. PC thru-hole Terminals and Snap-In Black Mounting Actuator Markings ( None ).
Rocker |C&k Components D601J52S206QA

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in, Through Hole
Technical
Current Rating10 A
Electrical Life10 kcycles
Max Current Rating10 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth23.85 mm
Length20.83 mm

Documents

Download datasheets and manufacturer documentation for C&K Components D601J52S206QA.

Master Electronics
Datasheet5 pages7 years ago
Sager Electronics
Datasheet5 pages3 years ago
Electro Sonic
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant