International Resistive D55342E07B49B9R

Res SMD 49.9K Ohm 0.1% 1/4W 1206

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Ambient Temperature Range High150 °C
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating250 mW
Resistance49.9 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height711.2 µm
Length3.2004 mm
Width1.6002 mm

Engineering Resources

View Evaluation kits and Reference designs for International Resistive D55342E07B49B9R.

Related Parts

Descriptions

Descriptions of International Resistive D55342E07B49B9R provided by its distributors.

RES SMD 49.9K OHM 0.1% 1/4W 1206
Thin Film Resistors - SMD 1206 49.9K .1%
1206 49.9K .1%

Manufacturer Aliases

International Resistive has several brands around the world that distributors may use as alternate names. International Resistive may also be known as the following names:

  • International Resistive Company
  • INTERNATIONAL RESISTIVE CO INC
  • INTL RESISTIVE
  • INTERNATIONAL RESISTIVE COMPANY INC
  • INTERNATIONAL RESISTIVE COMP
  • INTERNATIONAL RESISTIVE COMPAN
  • IRC / TT ELECTRONICS
  • TT ELECTRONICS / INTERNATIONAL RESISTIVE
  • INTERNATIONAL RESISTIVE CO
  • IRC
  • INTERNATIONAL RESISTIVE CO (IRC)
  • INTERNATIONAL RESI
  • INTERNATIONAL RES CORP/TT ELECT
  • NATIONAL RES

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Ambient Temperature Range High150 °C
CompositionThin Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating250 mW
Resistance49.9 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height711.2 µm
Length3.2004 mm
Width1.6002 mm

Compliance

Environmental Classification
RoHSNon-Compliant