C&K Components D502J12G215PQA

Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in
Technical
Current Rating10 A
Electrical Life10 kcycles
Max Current Rating10 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth17.78 mm
Length23.88 mm

Documents

Download datasheets and manufacturer documentation for C&K Components D502J12G215PQA.

Sager Electronics
Datasheet5 pages7 years ago
Datasheet5 pages3 years ago
Electro Sonic
Datasheet5 pages10 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago

Inventory History

3 month trend:
+23.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components D502J12G215PQA.

Related Parts

Descriptions

Descriptions of C&K Components D502J12G215PQA provided by its distributors.

Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
D Series 4 A SPST On-None-Off Miniature Snap In Power Rocker Switch
C&K SPST On-None-Off Power Black Rocker Switch with Quick connect Terminals and Black with guard Mounting Actuator Markings ( O - ).

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in
Technical
Current Rating10 A
Electrical Life10 kcycles
Max Current Rating10 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth17.78 mm
Length23.88 mm

Documents

Download datasheets and manufacturer documentation for C&K Components D502J12G215PQA.

Sager Electronics
Datasheet5 pages7 years ago
Datasheet5 pages3 years ago
Electro Sonic
Datasheet5 pages10 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant