Omron D4CC1043

Limit Switch AC Panel Mount Crossroller | Omron Automation D4CC-1043
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountPanel, Screw
Technical
Contact Resistance100 mΩ
Current Rating1 A
Differential Travel203.2 µm
Electrical Life200 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-10 °C
Operating Force11.77 N
Operating Position36.8046 mm
OrientationStraight
Overtravel2.9972 mm
Pretravel1.8034 mm
Switch FunctionOn-Mom
TerminationConnector
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth17.4 mm
Height94.7 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Omron D4CC1043.

Master Electronics
Datasheet12 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron D4CC1043.

Related Parts

Descriptions

Descriptions of Omron D4CC1043 provided by its distributors.

LIMIT SWITCH AC PANEL MOUNT CROSSROLLER | Omron Automation D4CC-1043
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Connector Receptacle 1A 125VAC 11.77N Linear Panel Mount/Screw Mount
SWITCH SNAP ACTION SPDT 1A 125V
General Purpose Limit Switch 1A Top Push Roller
Compact limit switch, connector type, 1 A 125 VAC,

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4CC-1043

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountPanel, Screw
Technical
Contact Resistance100 mΩ
Current Rating1 A
Differential Travel203.2 µm
Electrical Life200 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-10 °C
Operating Force11.77 N
Operating Position36.8046 mm
OrientationStraight
Overtravel2.9972 mm
Pretravel1.8034 mm
Switch FunctionOn-Mom
TerminationConnector
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth17.4 mm
Height94.7 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Omron D4CC1043.

Master Electronics
Datasheet12 pages21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RatingsDust Tight, IP67, Waterproof
RoHSCompliant