Electroswitch D4C0412S

Switch Rotary 4P12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life25 kcycles
MountPanel
Technical
Contact Resistance3.5 mΩ
Contact StyleShorting
Current Rating1.5 A
Index Angle30 °
Index StopsAdjustable
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks4
Number of Poles4
Number of Poles per Deck1
Number of Positions12
OrientationStraight
TerminationSolder
Throw Configuration4P12T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length47.63 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch D4C0412S.

Sager Electronics
Datasheet2 pages18 years ago
Electro Sonic
Datasheet2 pages18 years ago
Datasheet2 pages27 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Electroswitch D4C0412S.

Related Parts

Descriptions

Descriptions of Electroswitch D4C0412S provided by its distributors.

Switch Rotary 4P12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Rotary Switches ROTARY SWITCH 4 POLE 1.5A
SWITCH ROTARY 2-12POS 500MA 115V
Switch, Rotary, 4P12T, 1.5A, 115V; No. Of Switch Positions:12 Position; No. Of Poles:4 Pole; Angle Of Throw:30°; Contact Current Ac Max:500Ma; Contact Voltage Ac Max:115V; Product Range:D4 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D4C0412S

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4C0412S.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life25 kcycles
MountPanel
Technical
Contact Resistance3.5 mΩ
Contact StyleShorting
Current Rating1.5 A
Index Angle30 °
Index StopsAdjustable
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks4
Number of Poles4
Number of Poles per Deck1
Number of Positions12
OrientationStraight
TerminationSolder
Throw Configuration4P12T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length47.63 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch D4C0412S.

Sager Electronics
Datasheet2 pages18 years ago
Electro Sonic
Datasheet2 pages18 years ago
Datasheet2 pages27 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant