Omron D4BL-K2

KEY, FOR SWITCH; For Use With: B4BL Switches; Product Range: -
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package300
ColorRed
MountVertical
Technical
Contact Current Rating10 A
Current Rating3 A
Throw ConfigurationDPDT
Voltage Rating (DC)250 V
Dimensions
Length53.7 mm

Documents

Download datasheets and manufacturer documentation for Omron D4BL-K2.

element14 APAC
Datasheet16 pages8 years ago
Farnell
Datasheet25 pages16 years ago
Datasheet16 pages21 years ago
Newark
Datasheet26 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages21 years ago
Datasheet6 pages11 years ago
Datasheet4 pages21 years ago
Electro Sonic
Datasheet16 pages12 years ago

Inventory History

3 month trend:
+57.65%

Engineering Resources

View Evaluation kits and Reference designs for Omron D4BL-K2.

Descriptions

Descriptions of Omron D4BL-K2 provided by its distributors.

KEY, FOR SWITCH; For Use With: B4BL Switches; Product Range: -
DOOR LOCK OPERATION KEY, VERTICAL MOUNTING, FOR D4BL SWITCHES
KEY; OPERATION; VERTICAL; 3 A; 250 V; 53.7 MM; 300 VAC; 50 MILLIOHMS (MAX.)
Switch Access Safety-Door Switch Operation Key
OMRON INDUSTRIAL AUTOMATION D4BL-K2 KEY, FOR SWITCH
D4Bl-K2 Rohs Compliant: Yes |Omron Sti D4BL-K2
Switches - Limit VERTICAL KEY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4BLK2

Technical Specifications

Physical
Case/Package300
ColorRed
MountVertical
Technical
Contact Current Rating10 A
Current Rating3 A
Throw ConfigurationDPDT
Voltage Rating (DC)250 V
Dimensions
Length53.7 mm

Documents

Download datasheets and manufacturer documentation for Omron D4BL-K2.

element14 APAC
Datasheet16 pages8 years ago
Farnell
Datasheet25 pages16 years ago
Datasheet16 pages21 years ago
Newark
Datasheet26 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages21 years ago
Datasheet6 pages11 years ago
Datasheet4 pages21 years ago
Electro Sonic
Datasheet16 pages12 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant