Contact Current - AC A = 10 / Actuator Type = Plunger / Termination Type = PCB Pins / Housing Material = Polyamide 6 / Housing Material = Polyethylene Terephthalate (PET) / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Snap Action / Series = D4 / Length mm = 27.8 / Actuation Force N = 2.8 / Protection Rating = IP40 / Height mm = 15.9 / Contact Configuration = 1CO