Omron D3V-163-1A5

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 16A 250VAC 250VDC 1.96N SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Contact Current Rating16 A
Current Rating10 A
Differential Travel2.794 mm
Electrical Life100 kcycles
Max Current Rating16 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force690 mN
Operating Position15.24 mm
Overtravel2.0066 mm
Pretravel8.9916 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth10.3 mm
Length72.2 mm

Documents

Download datasheets and manufacturer documentation for Omron D3V-163-1A5.

Newark
Datasheet16 pages21 years ago
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages21 years ago
TME
Datasheet18 pages19 years ago

Inventory History

3 month trend:
-51.66%

Engineering Resources

View Evaluation kits and Reference designs for Omron D3V-163-1A5.

Related Parts

Descriptions

Descriptions of Omron D3V-163-1A5 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 16A 250VAC 250VDC 1.96N SMD
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 11mm PANEL MOUNT
SWITCH SNAP ACTION SPDT 16A 250V
MICROSWITCH, SPDT, 16A, LONG LEVER; Microswitch Type: Miniature; Microswitch Actuator: Long Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 16A; Contact Voltage DC Nom: -; Product Range: D3V S

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V163-1A5
  • D3V1631A5

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Contact Current Rating16 A
Current Rating10 A
Differential Travel2.794 mm
Electrical Life100 kcycles
Max Current Rating16 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force690 mN
Operating Position15.24 mm
Overtravel2.0066 mm
Pretravel8.9916 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth10.3 mm
Length72.2 mm

Documents

Download datasheets and manufacturer documentation for Omron D3V-163-1A5.

Newark
Datasheet16 pages21 years ago
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages21 years ago
TME
Datasheet18 pages19 years ago

Compliance

Environmental Classification
RatingsIP40
REACH SVHCUnknown
RoHSCompliant