Souriau D38999/26WE6SDL

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFree Hanging
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypePlug
Fastening TypeThreaded
FeaturesShielded
Number of Contacts6
Number of Positions6
PackagingBulk
Dimensions
Height35.7 mm
Length35.7 mm
Width35.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/26WE6SDL.

Related Parts

Descriptions

Descriptions of Souriau D38999/26WE6SDL provided by its distributors.

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Aluminium plug, Olive Drab Cadmium plating, without female contacts
Souriau SCT
CONN PLUG HSG FMALE 6POS INLINE

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926WE6SDL

Technical Specifications

Physical
MountFree Hanging
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypePlug
Fastening TypeThreaded
FeaturesShielded
Number of Contacts6
Number of Positions6
PackagingBulk
Dimensions
Height35.7 mm
Length35.7 mm
Width35.7 mm

Compliance

Environmental Classification
RoHSNon-Compliant