📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol Aerospace D38999/26JJ8AA

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 8 Contacts
$ 219.461
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26JJ8AA.

IHS

Datasheet1 page10 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-58.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

AmphenolTV06RW-17-8S
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Amphenol AerospaceTVS06RF-17-8S
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace D38999/26JJ8AA provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 8 Contacts
MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Plug
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:8; Contact Termination:Crimp; Series:D38999; Contact Plating:Gold; Connector Shell Size:25; Contact Gender:Pin; Connector Mounting:Cable
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926JJ8AA