Amphenol D38999/26JD35SN

Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialComposite
Contact MaterialCopper
Contact PlatingGold
MountCable
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular
Contact GenderFemale
Contact StyleSocket
Current Rating5 A
GenderFemale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts37
Number of Positions37
OrientationStraight
Schedule B8536694020
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26JD35SN.

Farnell
Datasheet1 page8 years ago
Datasheet53 pages17 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet69 pages22 years ago

Inventory History

3 month trend:
-15.36%

Alternate Parts

Price @ 1000
$ 84.182
$ 210.91
$ 210.91
Stock
6,159
5
5
Authorized Distributors
12
4
4
Gender
Female
Male
Male
Number of Positions
37
37
37
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
5 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for Amphenol D38999/26JD35SN.

Related Parts

Descriptions

Descriptions of Amphenol D38999/26JD35SN provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
CONNECTOR, CIRC, 15-35, 37WAY, SIZE 15; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:37Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Insert Arrangement:15-35; Connector Body Material:Composite Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:General Duty; Product Range:MIL-DTL-38999 Series III
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Key features - MIL-DTL-38999 series III EN3645 qualified - Large variety of contact arrangements and shell types, with maximum weight / space savings - 9 shell sizes (from 9 to 25) - 100% scoop proof - Metal & composite shells available - RoHS versions available Applications - Battlefield Communication C4ISR - Grounded vehicles - Military avionics - Industrial

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926JD35SN

Technical Specifications

Physical
Body MaterialComposite
Contact MaterialCopper
Contact PlatingGold
MountCable
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular
Contact GenderFemale
Contact StyleSocket
Current Rating5 A
GenderFemale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts37
Number of Positions37
OrientationStraight
Schedule B8536694020
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26JD35SN.

Farnell
Datasheet1 page8 years ago
Datasheet53 pages17 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet69 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant