Amphenol D38999/26JD35PN

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialComposite
Contact MaterialCopper
Contact PlatingGold
MountCable
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular
Contact GenderMale
Contact StylePin
Current Rating5 A
GenderMale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts37
Number of Positions37
OrientationStraight
Schedule B8536694020
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26JD35PN.

Farnell
Datasheet53 pages17 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet69 pages22 years ago

Inventory History

3 month trend:
-5.18%

Alternate Parts

Price @ 1000
$ 77.62
$ 38.62
$ 38.62
Stock
1,514
18,966
18,966
Authorized Distributors
13
17
17
Gender
Male
Male
Male
Number of Positions
37
37
37
Mount
Cable
Cable, Free Hanging
Cable, Free Hanging
Termination
Crimp
Crimp
Crimp
Fastening Type
-
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
550 V
550 V
Current Rating
5 A
5 A
5 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol D38999/26JD35PN.

Related Parts

Descriptions

Descriptions of Amphenol D38999/26JD35PN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
CONNECTOR, CIRC, 15-35, 37WAY, SIZE 15; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:37Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; Insert Arrangement:15-35; Connector Body Material:Composite Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:General Duty; Product Range:MIL-DTL-38999 Series III
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926JD35PN

Technical Specifications

Physical
Body MaterialComposite
Contact MaterialCopper
Contact PlatingGold
MountCable
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular
Contact GenderMale
Contact StylePin
Current Rating5 A
GenderMale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts37
Number of Positions37
OrientationStraight
Schedule B8536694020
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26JD35PN.

Farnell
Datasheet53 pages17 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet69 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant