📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol Aerospace D38999/26FG41PN-LC

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
$ 53.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26FG41PN-LC.

IHS

Datasheet1 page10 years ago

element14 APAC

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+107%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Amphenol AerospaceTVS06RF-21-41P
Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace D38999/26FG41PN-LC provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CONNECTOR, CIRC, 21-41, 41WAY, SIZE 21; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 41Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied;
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26FG41PN L/C
  • D38999/26FG41PN(LC)
  • D38999/26FG41PNL/C
  • D38999/26FG41PNLC
  • D3899926FG41PNLC