📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol Aerospace D38999/26FB98SB L/C

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 38.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26FB98SB L/C.

Farnell

Datasheet1 page10 years ago
Datasheet53 pages14 years ago

JRH Electronics

Inventory History

3 month trend:
-58.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolMS3476W10-6S
Circular Connector, MIL-DTL-26482 Series II, MIL-DTL-26482 Series II, Straight Plug, 6 Contacts
Amphenol IndustrialPT05SE-10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT06SE-10-6S
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Socket, Bayonet, 10-6

Descriptions

Descriptions of Amphenol Aerospace D38999/26FB98SB L/C provided by its distributors.

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL-DTL-38999 Series III Circular Connector
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
TV 6C 6#20 SKT PLUG NI Allow 5-7 Days for BTO & warehouse Transfer
Plug |Amphenol Aerospace D38999/26FB98SB(LC)
CONN PLUG HSG FMALE 6POS INLINE
CIRCULAR, SIZE 11, 6WAY, SKT (L/C); Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:6Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded; Insert Arrangement:11-98; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Electroless Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:B; Service Class:EMI; Product Range:MIL-DTL-38999 Series III
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26FB98SB(LC)
  • D38999/26FB98SB-LC
  • D38999/26FB98SBL/C
  • D38999/26FB98SBLC
  • D3899926FB98SBLC