TE Connectivity / DEUTSCH D38999/24WG16SN

Conn MIL-C-38999 Circular SKT 16 POS Crimp ST Jam Nut 16 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountJam Nut
PlatingCadmium
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
OrientationStraight
TerminationCrimp
Dimensions
Length34.64 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24WG16SN.

Newark
Datasheet24 pages0 years ago
Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/24WG16SN.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/24WG16SN provided by its distributors.

Conn MIL-C-38999 Circular SKT 16 POS Crimp ST Jam Nut 16 Terminal 1 Port
CONNECTOR, CIRCULAR, RCPT, 21-16, PANEL; Connector Type:Circular Military; Serie
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/24WG-16SN
  • D3899924WG16SN

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountJam Nut
PlatingCadmium
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
OrientationStraight
TerminationCrimp
Dimensions
Length34.64 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24WG16SN.

Newark
Datasheet24 pages0 years ago
Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCYes
RoHSCompliant