Amphenol D38999/24WE8PN

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
$ 169.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/24WE8PN.

element14 APAC

Datasheet183 pages7 years ago

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-81.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Amphenol IndustrialPT07SE-16-8S
Circular Connector, PT-SE Series, Jam Nut Receptacle, 8 Contacts, Crimp Socket, Bayonet, 16-8
ITT / CannonKPSE07E16-8P
Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
ITT / CannonKPSE07E16-8S
Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
ITT / CannonKPSE07A16-8P
Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/24WE8PN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular MIL Spec Connector 8P FM SZ 17 PIN PNL MNT
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
CONNECTOR, CIRCULAR, SIZE 17, 8WAY; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded;
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Jam Nut Connector, Receptacle, Size 17, 8 Position, Panel; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Tipo Tuerca Jam; Núm. De Contactos:8; Circular Contact Type:Pin De Crimpado |Amphenol Aerospace D38999/24WE8PN

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WE8PN