📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol D38999/24WE35AN

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
$ 44.352
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/24WE35AN.

element14 APAC

Datasheet1 page10 years ago

Farnell

Newark

Inventory History

3 month trend:
+4.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Amphenol AerospaceD38999/20WE35AA
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/24WE35AN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 55 sock. #22D, crimp, key A, Al-Cd, less cont.
CONNECTOR, CIRCULAR, SIZE 17, 55WAY; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 55Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Jam Nut Connector Receptacle, Size 17, 55 Position, Panel; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Tipo Tuerca Jam; Núm. De Contactos:55; Coupling Style:Roscado; Contact Plating:Oro |Amphenol Aerospace D38999/24WE35AN

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WE35AN