Souriau D38999/20MA98SNL

Conn Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
Production

Price and Stock

Technical Specifications

Physical
MountFlanges, Panel
PlatingNickel
Shell MaterialComposite
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts3
Number of Positions3
PackagingBulk
Dimensions
Height23.8 mm
Length35.2 mm
Width23.8 mm

Inventory History

3 month trend:
-5.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/20MA98SNL.

Related Parts

Descriptions

Descriptions of Souriau D38999/20MA98SNL provided by its distributors.

Conn Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
Composite square flange receptacle, Nickel plating, without female contacts
Souriau SCT
CONN RCPT HSNG FMALE 3POS PNL MT

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920MA98SNL

Technical Specifications

Physical
MountFlanges, Panel
PlatingNickel
Shell MaterialComposite
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts3
Number of Positions3
PackagingBulk
Dimensions
Height23.8 mm
Length35.2 mm
Width23.8 mm

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant