Amphenol D38999/20KB35SN

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
In Stock
Datasheet

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingStainless Steel
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Contact StyleSocket
Current Rating5 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts13
Number of Positions13
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth26.5 mm
Length32.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20KB35SN.

Farnell
Datasheet53 pages13 years ago
element14 APAC
Datasheet53 pages17 years ago
Newark
Datasheet2 pages11 years ago
Datasheet69 pages22 years ago
Arrow Electronics
Datasheet54 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol D38999/20KB35SN.

Related Parts

Descriptions

Descriptions of Amphenol D38999/20KB35SN provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
CONNECTOR MIL-DTL-38999 Receptacle, 6 pins #20, crimp, key A, firewall, less cont.
Circular MIL Spec Connector 13P RCPT SZ 11 SKT WL MNT
Circular Conn, Rcpt, 11-35, Wall Mount; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:13Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace D38999/20KB35SN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Key features - MIL-DTL-38999 series III EN3645 qualified - Large variety of contact arrangements and shell types, with maximum weight / space savings - 9 shell sizes (from 9 to 25) - 100% scoop proof - Metal & composite shells available - RoHS versions available Applications - Battlefield Communication C4ISR - Grounded vehicles - Military avionics - Industrial

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20KB35SN.
  • D3899920KB35SN

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingStainless Steel
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Contact StyleSocket
Current Rating5 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts13
Number of Positions13
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth26.5 mm
Length32.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20KB35SN.

Farnell
Datasheet53 pages13 years ago
element14 APAC
Datasheet53 pages17 years ago
Newark
Datasheet2 pages11 years ago
Datasheet69 pages22 years ago
Arrow Electronics
Datasheet54 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant