Amphenol Aerospace D38999/20JF11HN

Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialComposite
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating13 A
Fastening TypeThreaded
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts11
Number of Positions11
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/20JF11HN.

element14 APAC
Datasheet53 pages17 years ago
Newark
Datasheet1 page8 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet69 pages22 years ago

Inventory History

3 month trend:
-17.50%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace D38999/20JF11HN.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace D38999/20JF11HN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
CONNECTOR MIL-DTL-38999 Receptacle, 11 sock. #16, crimp, 1500cy, key A, comp.-Cd
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:11; Contact Termination:Crimp; Series:D38999; Contact Plating:Gold; Connector Shell Size:19; Contact Gender:Pin; Connector Mounting:Wall
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Key features - MIL-DTL-38999 series III EN3645 qualified - Large variety of contact arrangements and shell types, with maximum weight / space savings - 9 shell sizes (from 9 to 25) - 100% scoop proof - Metal & composite shells available - RoHS versions available Applications - Battlefield Communication C4ISR - Grounded vehicles - Military avionics - Industrial

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920JF11HN

Technical Specifications

Physical
Body MaterialComposite
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating13 A
Fastening TypeThreaded
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts11
Number of Positions11
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/20JF11HN.

element14 APAC
Datasheet53 pages17 years ago
Newark
Datasheet1 page8 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet69 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant