Souriau D38999/20JE26SNL

MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Production

Technical Specifications

Physical
MountFlanges, Panel
PlatingCadmium
Shell MaterialComposite
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts26
Number of Positions26
PackagingBulk
Dimensions
Height33.3 mm
Length35.2 mm
Width33.3 mm

Inventory History

3 month trend:
+1000%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/20JE26SNL.

Related Parts

Descriptions

Descriptions of Souriau D38999/20JE26SNL provided by its distributors.

MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Composite square flange receptacle, Olive Drab Cadmium plating, without female contacts
Souriau SCT
Conn Circular SKT 26 POS Crimp ST Flange Mount 26 Terminal 1 Port
CONN RCPT HSG FMALE 26POS PNL MT

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920JE26SNL

Technical Specifications

Physical
MountFlanges, Panel
PlatingCadmium
Shell MaterialComposite
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts26
Number of Positions26
PackagingBulk
Dimensions
Height33.3 mm
Length35.2 mm
Width33.3 mm

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant