Amphenol D38999/20JD35PN-LC

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderMale
Fastening TypeThreaded
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts37
Number of Positions37
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20JD35PN-LC.

Newark
Datasheet53 pages17 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet1 page11 years ago

Inventory History

3 month trend:
+20.11%

Alternate Parts

Price @ 1000
$ 30.65
$ 38.737
$ 38.737
Stock
3,131
1,782
1,782
Authorized Distributors
11
6
6
Gender
Receptacle
-
-
Number of Positions
37
-
-
Mount
Flanges, Panel, Wall
-
-
Termination
Crimp
-
-
Fastening Type
Threaded
-
-
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Amphenol D38999/20JD35PN-LC.

Related Parts

Descriptions

Descriptions of Amphenol D38999/20JD35PN-LC provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
CONNECTOR, CIRC, 15-35, 37WAY, SIZE 15; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:37Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded; Insert Arrangement:15-35; Connector Body Material:Composite Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:General Duty; Product Range:MIL-DTL-38999 Series III
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20JD35PN L/C
  • D38999/20JD35PN(LC)
  • D38999/20JD35PNLC
  • D3899920JD35PNLC

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderMale
Fastening TypeThreaded
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts37
Number of Positions37
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20JD35PN-LC.

Newark
Datasheet53 pages17 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSNon-Compliant