Amphenol Aerospace D38999/20FE35PN-LC

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderMale
Current Rating5 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts55
Number of Positions55
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth33.7 mm
Length32.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/20FE35PN-LC.

element14 APAC
Datasheet2 pages11 years ago
Farnell
Datasheet53 pages17 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
-46.33%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace D38999/20FE35PN-LC.

Descriptions

Descriptions of Amphenol Aerospace D38999/20FE35PN-LC provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CONNECTOR, CIRC, 17-35, 55WAY, SIZE 17; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 55Contacts; Circular Contact Type: Crimp Pin - Contacts Not Su
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:55; Contact Termination:Crimp; Series:D38999; Contact Plating:Gold; Connector Shell Size:17; Contact Gender:Pin; Connector Mounting:Wall
Key features - MIL-DTL-38999 series III EN3645 qualified - Large variety of contact arrangements and shell types, with maximum weight / space savings - 9 shell sizes (from 9 to 25) - 100% scoop proof - Metal & composite shells available - RoHS versions available Applications - Battlefield Communication C4ISR - Grounded vehicles - Military avionics - Industrial

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20FE35PN(LC)
  • D38999/20FE35PNLC

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderMale
Current Rating5 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts55
Number of Positions55
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth33.7 mm
Length32.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/20FE35PN-LC.

element14 APAC
Datasheet2 pages11 years ago
Farnell
Datasheet53 pages17 years ago
Datasheet1 page8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant