Duracell D361/362PK

Battery, Duracell, Silver Oxide,
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for D361/362PK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Duracell D361/362PK.

Newark

Datasheet1 page29 years ago

Descriptions

Descriptions of Duracell D361/362PK provided by its distributors.

Battery, Duracell, Silver Oxide,
Battery, Silver Oxide, 1.55V, Sr58; Battery Voltage:1.55V; Battery Size Code:-; Battery Technology:Silver Oxide; Battery Capacity:24Mah; Battery Terminals:Pressure Contact; Pack Quantity:1; Battery Type/Size:Button Cell Rohs Compliant: Na |Duracell D361/362PK

Manufacturer Aliases

Duracell has several brands around the world that distributors may use as alternate names. Duracell may also be known as the following names:

  • Duracell Industrial Operations Inc
  • DURACELL INC
  • DURACEL
  • DURACELL USA
  • DURACELL PLUS ALK/BATTERY MN1300`D'
  • Duracell PP3 battery (1 pack)
  • DURACELLSTOCK
  • DURACELL ULTRA M3 BATTERY MN1500`AA
  • DURACELL PLUS
  • DURACELL ULTRA M3 BATTERY MN1300`D'
  • DURACELL C/O SELECTA SWITCH INC
  • Duracell (Nedelko)
  • Duracell Professional
  • Duracell International Operations S
  • DURACELL PLUS ALK/BATTERY MN1400`C'
  • DURACELL PROCELL
  • DURACELL D357H BATTERY (PACK OF 2)
  • Duracell Quantum
  • Duracell Ultra 4xAA battery