📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Omron D2VW-5L1-3MS

Switch Snap Action N.O. SPST Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Wire Lead
$ 13.769
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2VW-5L1-3MS.

Omron

Datasheet8 pages21 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Related Parts

Switch Snap Action N.O. SPST Pin Plunger 5A 250VAC 30VDC 1.96N Screw Mount Wire Lead
Switch Snap Action N.C. SPST Pin Plunger 5A 250VAC 30VDC 1.96N Screw Mount Wire Lead
Switch Snap Action N.C. SPST Short Hinge Roller Lever Wire Lead 5A 250VAC 125VDC Screw Mount

Descriptions

Descriptions of Omron D2VW-5L1-3MS provided by its distributors.

Switch Snap Action N.O. SPST Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Wire Lead
SWITCH SNAP ACT SPST-NO 5A 125V
Basic / Snap Action Switches MINIATURE BASIC SWITCH
Microswitch, Spst-No, 5A, 250Vac/30Vdc; Microswitch Type:Miniature; Microswitch Actuator:Hinge Lever; Contact Configuration:Spst-No; Switch Terminals:Wire Leaded; Contact Current Max:5A; Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components D2VW-5L1-3MS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2VW5L13MS