Omron D2SW-3L2M

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyacetal, Stainless Steel
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life5 Mcycles
MountChassis Mount, Screw, Wire
Weight10 g
Technical
Ambient Temperature Range High85 °C
Contact Current Rating3 A
Contact Resistance50 mΩ
Current Rating3 A
Differential Travel787.4 µm
Electrical Life200 kcycles
Insulation Resistance100 MΩ
Life (Cycles)200 kcycles
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force590 mN
Operating Position14.5034 mm
OrientationStraight
Overtravel1.016 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.4 mm
Height6.3 mm
Length22.75 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Omron D2SW-3L2M.

RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
Newark
Datasheet7 pages12 years ago
Master Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-43.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron D2SW-3L2M.

Related Parts

Descriptions

Descriptions of Omron D2SW-3L2M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
SPDT-NO/NC Roller Lever Microswitch, 3 A @ 30 V dc | Omron Electronic Components D2SW-3L2M
SWITCH SNAP ACTION SPDT 3A 125V
Basic / Snap Action Switches Hinge Roller Lever With Leadwires 3A
Microswitch, D2Sw Series, Spdt, Roller Lever, Wire Leaded, 3 A, 250 V Rohs Compliant: Yes |Omron Electronic Components D2SW-3L2M
MICROSWITCH, V4, ROLLER LEVER; Microswitch Type: Snap Action; Microswitch Actuator: Roller Lever; Contact Configuration: SPDT; Switch Terminals: Wire Leaded; Contact Current Max: 3A; Contact Voltage DC Nom: 30VDC; Product Rang

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW3L2M

Technical Specifications

Physical
Actuator MaterialPolyacetal, Stainless Steel
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life5 Mcycles
MountChassis Mount, Screw, Wire
Weight10 g
Technical
Ambient Temperature Range High85 °C
Contact Current Rating3 A
Contact Resistance50 mΩ
Current Rating3 A
Differential Travel787.4 µm
Electrical Life200 kcycles
Insulation Resistance100 MΩ
Life (Cycles)200 kcycles
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force590 mN
Operating Position14.5034 mm
OrientationStraight
Overtravel1.016 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.4 mm
Height6.3 mm
Length22.75 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Omron D2SW-3L2M.

RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
Newark
Datasheet7 pages12 years ago
Master Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet7 pages12 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant