Omron D2F-01L2-A1

Snap Acting/limit Switch SPDT Momentary 0.1A 30VDC 0.55MM Through Hole-right Angle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialResin, Stainless Steel
Contact MaterialGold
Contact PlatingGold
Mechanical Life1 Mcycles
MountScrew, Through Hole
Technical
Current Rating100 mA
Differential Travel508 µm
Electrical Life30 kcycles
Max Current Rating100 mA
Max Operating Temperature65 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Operating Force780 mN
Operating Position13.0048 mm
OrientationRight Angle
Overtravel558.8 µm
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Depth21 mm
Length15.55 mm

Documents

Download datasheets and manufacturer documentation for Omron D2F-01L2-A1.

Omron
Datasheet8 pages19 years ago
Master Electronics
Datasheet6 pages6 years ago
TME
Datasheet6 pages12 years ago
Sager Electronics
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-5.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron D2F-01L2-A1.

Related Parts

Descriptions

Descriptions of Omron D2F-01L2-A1 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.55mm THROUGH HOLE-RIGHT ANGLE
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 0.1A 30VDC 0.78N Screw Mount/Through Hole
SUBMINIATURE BASIC SWITCH | Omron Electronic Components D2F-01L2-A1
SWITCH SNAP ACTION SPDT 0.1A 30V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F01L2A1

Technical Specifications

Physical
Actuator MaterialResin, Stainless Steel
Contact MaterialGold
Contact PlatingGold
Mechanical Life1 Mcycles
MountScrew, Through Hole
Technical
Current Rating100 mA
Differential Travel508 µm
Electrical Life30 kcycles
Max Current Rating100 mA
Max Operating Temperature65 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Operating Force780 mN
Operating Position13.0048 mm
OrientationRight Angle
Overtravel558.8 µm
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Depth21 mm
Length15.55 mm

Documents

Download datasheets and manufacturer documentation for Omron D2F-01L2-A1.

Omron
Datasheet8 pages19 years ago
Master Electronics
Datasheet6 pages6 years ago
TME
Datasheet6 pages12 years ago
Sager Electronics
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP40
RoHSCompliant