3M D2540-6002-AR

Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating2 A
GenderMale
Max Current Rating1.75 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length6.1722 mm
Depth8.59 mm
Height10.033 mm
Length58.12 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M D2540-6002-AR.

element14 APAC
Datasheet6 pages11 years ago
Newark
Datasheet8 pages15 years ago
Upverter
Datasheet5 pages7 years ago
Factory Futures
Datasheet32 pages15 years ago

Inventory History

3 month trend:
+11.98%

Engineering Resources

View Evaluation kits and Reference designs for 3M D2540-6002-AR.

Related Parts

Descriptions

Descriptions of 3M D2540-6002-AR provided by its distributors.

Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
FOUR-WALL HEADER WITH LOW PROFILE, SPACE SAVING DESIGN
D2540-6002-AR =40/HDR/LP/STR/HT/.112/10AVG/ROHS | 3M D2540-6002-AR
WIRE-BOARD CONNECTOR, HEADER, 40 POSITIO
WIRE-BOARD CONNECTOR, HEADER, 40 POSITIO; WIRE-BOARD CONNECTOR, HEADER, 40 POSITION, 2.54MM; Product Range:D2500 Series; No. of Contacts:40Contacts; Gender:Header; Pitch Spacing:2.54mm; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Brass

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204470
  • D2540-6002-AR.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating2 A
GenderMale
Max Current Rating1.75 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length6.1722 mm
Depth8.59 mm
Height10.033 mm
Length58.12 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M D2540-6002-AR.

element14 APAC
Datasheet6 pages11 years ago
Newark
Datasheet8 pages15 years ago
Upverter
Datasheet5 pages7 years ago
Factory Futures
Datasheet32 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago