Sensata D2440

Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 40 A, PCB mounting, D2440
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Panel, Screw, Surface Mount
Number of Pins4
Technical
Current Rating40 A
Input Current20 mA
Isolation Voltage4 kV
Load Current40 A
Max Input Current20 mA
Max Input Voltage32 V
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Supply Voltage (AC)280 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)24 V
Operating Supply Voltage280 V
Output Current40 A
Relay TypeRelay
Resistance1.5 kΩ
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)280 V
Dimensions
Depth23 mm
Height58.4 mm
Length45.7 mm
Width44.4 mm

Documents

Download datasheets and manufacturer documentation for Sensata D2440.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet5 pages15 years ago
Datasheet7 pages3 years ago
Datasheet8 pages3 years ago
Datasheet8 pages3 years ago
Newark
Datasheet8 pages9 years ago
Datasheet5 pages12 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet8 pages16 years ago
Mouser
Datasheet2 pages17 years ago
TodayComponents
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago
Datasheet4 pages12 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
iiiC
Datasheet6 pages12 years ago
DigiKey
Datasheet4 pages16 years ago
Farnell
Datasheet3 pages18 years ago
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-28.36%

Engineering Resources

View Evaluation kits and Reference designs for Sensata D2440.

Related Parts

Descriptions

Descriptions of Sensata D2440 provided by its distributors.

Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 40 A, PCB mounting, D2440
Relay;Solid State;SPST-NO;Cur-Rtg. 40A;Vol-Rtg. 24-280VAC;Ctrl 3-32VDC;Panel
Relay SSR 20mA 32V DC-IN 40A 280V AC-OUT 4-Pin
1 Series 40 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Lead Free AC Zero Cross RoHS Compliant CE CSA UL VDE Solid State Relay 80C 3V~32VDC 58.4mm 40A
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.4
Solid State Relay Single Phase , SPST, 40A, 280V, Screw Terminal
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 40A Load
Crydom D2440 Solid State Relay - Solid-State Panel Mount Relay - Control Voltage Type:DC - Load Current RMS Max:40A - Load Current RMS Min:0.04A - Peak Surge Current:625A - Load Voltage RMS Max:280VAC - Load Voltage RMS Min:24VAC - Contacts:SPST-NO Lead time 8-12 weeks.
SSR, 40A, 240VAC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:40A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Control Voltage DC Max:32V; Control Voltage DC Min:3V; External Depth:22.2mm; External Diameter:4.4mm; External Length / Height:57.2mm; External Width:44.4mm; Fixing Centres:47.6mm; Load Current Min:40mA; Load Current RMS Max:40A; Must Release Voltage:1V; Output Type:Thyristor; RMS Load Current Min:40mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Resistance:1500ohm; Series:1; Single Cycle Surge Current:625A; Surge Current:625A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2440.

Technical Specifications

Physical
MountChassis Mount, Panel, Screw, Surface Mount
Number of Pins4
Technical
Current Rating40 A
Input Current20 mA
Isolation Voltage4 kV
Load Current40 A
Max Input Current20 mA
Max Input Voltage32 V
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Supply Voltage (AC)280 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)24 V
Operating Supply Voltage280 V
Output Current40 A
Relay TypeRelay
Resistance1.5 kΩ
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)280 V
Dimensions
Depth23 mm
Height58.4 mm
Length45.7 mm
Width44.4 mm

Documents

Download datasheets and manufacturer documentation for Sensata D2440.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet5 pages15 years ago
Datasheet7 pages3 years ago
Datasheet8 pages3 years ago
Datasheet8 pages3 years ago
Newark
Datasheet8 pages9 years ago
Datasheet5 pages12 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet8 pages16 years ago
Mouser
Datasheet2 pages17 years ago
TodayComponents
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago
Datasheet4 pages12 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
iiiC
Datasheet6 pages12 years ago
DigiKey
Datasheet4 pages16 years ago
Farnell
Datasheet3 pages18 years ago
Datasheet5 pages20 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant