Diodes Inc. D20V0L1B2WS-7

Tvs Diode, Bidir, 20V, 90W, Sod-323 Rohs Compliant: Yes |Diodes Inc. D20V0L1B2WS-7

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage30 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Max Operating Temperature150 °C
Max Reverse Leakage Current100 nA
Min Breakdown Voltage21 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
PackagingTape & Reel (TR)
Peak Pulse Current3 A
Peak Pulse Power 90 W
Power Line ProtectionNo
Reverse Standoff Voltage20 V
Schedule B8536300000
Dimensions
Height1.1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. D20V0L1B2WS-7.

Future Electronics
Datasheet5 pages1 year ago
Newark
Datasheet4 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+12.56%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. D20V0L1B2WS-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. D20V0L1B2WS-7 provided by its distributors.

Tvs Diode, Bidir, 20V, 90W, Sod-323 Rohs Compliant: Yes |Diodes Inc. D20V0L1B2WS-7
Bidirectional TVS ESD Diode 20V SOD323 | Diodes Inc D20V0L1B2WS-7
LOW CAPACITANCE BIDIRECTIONAL TVS DIODE, 10 pF, RoHS
Diodes Inc SCT
TVS Diodes / ESD Suppressors Dataline Protection
General Protection PP SOD323 T&R 3K
TVS diode Temperature range: -65 ... +150 °C Design: 1 Channel Housing type: SOD-323 Polarity: Bi-directional Breakdown voltage: 25 V Stand-off voltage: 20 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D20V0L1B2WS7

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage30 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Max Operating Temperature150 °C
Max Reverse Leakage Current100 nA
Min Breakdown Voltage21 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
PackagingTape & Reel (TR)
Peak Pulse Current3 A
Peak Pulse Power 90 W
Power Line ProtectionNo
Reverse Standoff Voltage20 V
Schedule B8536300000
Dimensions
Height1.1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. D20V0L1B2WS-7.

Future Electronics
Datasheet5 pages1 year ago
Newark
Datasheet4 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages11 years ago