TE Connectivity / Raychem D-150-0252

Conn Splice Terminal 18-20AWG 14.5mm Nickel
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Insulated Wire SupportYes
InsulationInsulated
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
SealableYes
Dimensions
Insulation Diameter3.302 mm
Length168.021 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-150-0252.

Electro Sonic
Datasheet5 pages7 years ago
Datasheet4 pages11 years ago
ShanghaiCT
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem D-150-0252.

Descriptions

Descriptions of TE Connectivity / Raychem D-150-0252 provided by its distributors.

Conn Splice Terminal 18-20AWG 14.5mm Nickel
Cross Referenced to TE CONNECTIVITY CORP - Part RYCD-150-0252
Solder Sleeves & Shield Tubing D-150-0252
Special Order: D-150-0252 Wire Size: 18 – 20 AWG Wire Size: .75 – .5 mm² Sealable: Yes Splice Features: Non-Serrated Compatible Insulation Diameter Range: .13 in Electrical Wire Splice | 18 – 20 AWG .75 – .5 mm² n-Serrated | Part Number: D-150-0252 | Internal Number: 838489-000 | Alias Number: 6-1196543-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 838489-000

Technical Specifications

Technical
Insulated Wire SupportYes
InsulationInsulated
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
SealableYes
Dimensions
Insulation Diameter3.302 mm
Length168.021 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-150-0252.

Electro Sonic
Datasheet5 pages7 years ago
Datasheet4 pages11 years ago
ShanghaiCT
Datasheet2 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages5 years ago