TE Connectivity / Raychem D-110-35

Solder Sleeves&shield Tubing S-Sleeve Wire Splice |Raychem Te Connectivity 625159-000
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyolefin
ColorBlue
Insulation MaterialPVDF
MaterialPVDF, Polyvinylidene
MountCable
Technical
Schedule B8536904000
SealableNo
TerminationSolder
Dimensions
Insulation Diameter1.78 mm
Length26.67 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-110-35.

Newark
Datasheet6 pages18 years ago
TE Connectivity
Datasheet1 page20 years ago
Electro Sonic
Datasheet88 pages5 years ago
Datasheet4 pages18 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet6 pages11 years ago
Datasheet2 pages7 years ago
Burklin Elektronik
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-57.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem D-110-35.

Related Parts

Descriptions

Descriptions of TE Connectivity / Raychem D-110-35 provided by its distributors.

Solder Sleeves&shield Tubing S-Sleeve Wire Splice |Raychem Te Connectivity 625159-000
SOLDER SLEEVE, PVDF, 26.67MM, BLUE; Connector Type: Wire Splice; Internal Diameter: 1.78mm; Insulator Colour: Blue (Transparent); Insulator Material: PVDF (Polyvinylidene Fluoride); Insulator Length: 26.67mm; Wire Gauge: -; Pr
D-110-35 Product Type:SolderSleeve;Terminal & Splice Type:Splice;Sealable:No;Wire Insulation Diameter (Max):.07 in;Wire Insulation Diameter (Max):1.78 mm Solder Sleeve Splice .07" | Alias Number: 2-1194948-7 | 1.78 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 625159-000
  • D-110-35.
  • D110-35

Technical Specifications

Physical
Body MaterialPolyolefin
ColorBlue
Insulation MaterialPVDF
MaterialPVDF, Polyvinylidene
MountCable
Technical
Schedule B8536904000
SealableNo
TerminationSolder
Dimensions
Insulation Diameter1.78 mm
Length26.67 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-110-35.

Newark
Datasheet6 pages18 years ago
TE Connectivity
Datasheet1 page20 years ago
Electro Sonic
Datasheet88 pages5 years ago
Datasheet4 pages18 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet6 pages11 years ago
Datasheet2 pages7 years ago
Burklin Elektronik
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Reach Statement1 page5 years ago