📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Infineon CYUSB3014-BZXI

USB SuperSpeed Peripherals, 8/16/32-bit GPIF, DMA, GPIO, I2C, UART, I2S, SPI, BGA-121, RoHS
$ 27.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYUSB3014-BZXI.

IHS

Datasheet82 pages14 years ago
Datasheet53 pages14 years ago

Upverter

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-24.83%

CAD Models

Download Infineon CYUSB3014-BZXI symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Lifecycle StatusProduction (Last Updated: 4 days ago)

Descriptions

Descriptions of Infineon CYUSB3014-BZXI provided by its distributors.

USB SuperSpeed Peripherals, 8/16/32-bit GPIF, DMA, GPIO, I2C, UART, I2S, SPI, BGA-121, RoHS
Cypress Semiconductor SCT
EZ-USB FX3 Series ARM9 512K 1.15V to 1.25V External Program Memory IC FBGA-121
SuperSpeed USB Controller, 5 Gbps, USB 3.0, 1.15 V to 1.25 V, 121 Pins, BGA
Low Speed/Full Speed/High Speed USB Controller USB 3.0 Tray 121-Pin FBGA
I/O Controller USB Controller 0.2A 121-Pin FBGA
USB CONTROLLER, USB 3.0, 320MBPS, BGA121; USB IC Type:USB Peripheral Controller; USB Standard:USB 3.0; Supply Voltage Min:1.7V; Supply Voltage Max:3.6V; IC Case / Package:BGA; No. of Pins:121Pins; Data Rate:320Mbps; No. of Ports:- RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • INFINEON TECHNOLOGIES (ASIA
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYUSB3014BZXI
  • SP005657049