Cypress Semiconductor CY8C5888LTI-LP097

MCU 32-Bit CY8C58LPxxx ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray
Production

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins68
Weight810.002575 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, I2S, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels1
Number of GPIO38
Number of I/Os38
Number of Programmable I/O38
Number of Timers/Counters4
Operating Supply Voltage1.8 V
Oscillator TypeInternal
PeripheralsCapSense, DMA, LCD, POR, PWM, WDT
RAM Size64 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C5888LTI-LP097.

element14 APAC
Datasheet139 pages12 years ago
Augswan
Datasheet139 pages12 years ago
Arrow.cn
Datasheet136 pages4 years ago
Future Electronics
Datasheet138 pages12 years ago
Upverter
Datasheet125 pages12 years ago

Inventory History

3 month trend:
+32.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY8C5888LTI-LP097.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY8C5888LTI-LP097 provided by its distributors.

MCU 32-Bit CY8C58LPxxx ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray
ARM Cortex-M3, DelSig (1, 20-bit @ 180 sps), SAR (2, 12-bit @ 1000 ksps), QFN-68, RoHS
Cypress Semiconductor SCT
256KB 1.71V~5.5V ARM Cortex-M3 80MHz FLASH 38 QFN-68(8x8) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
CY8C5xx Series 256 kB Flash 64 kB RAM 80 MHz SMT 32-Bit PSoC®5 - QFN-68
MCU, 32BIT, CORTEX-M3, 80MHZ, QFN-68

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C5888LTILP097

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins68
Weight810.002575 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, I2S, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels1
Number of GPIO38
Number of I/Os38
Number of Programmable I/O38
Number of Timers/Counters4
Operating Supply Voltage1.8 V
Oscillator TypeInternal
PeripheralsCapSense, DMA, LCD, POR, PWM, WDT
RAM Size64 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C5888LTI-LP097.

element14 APAC
Datasheet139 pages12 years ago
Augswan
Datasheet139 pages12 years ago
Arrow.cn
Datasheet136 pages4 years ago
Future Electronics
Datasheet138 pages12 years ago
Upverter
Datasheet125 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant