Cypress Semiconductor CY8C5287AXI-LP095

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
Production

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins100
Weight657.000198 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, I2S, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels1
Number of GPIO62
Number of Timers/Counters4
Operating Supply Voltage1.8 V
Oscillator TypeInternal
PeripheralsCapSense, DMA, LCD, POR, PWM, WDT
RAM Size64 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C5287AXI-LP095.

element14 APAC
Datasheet113 pages13 years ago
Arrow.cn
Datasheet113 pages5 years ago
SHENGYU ELECTRONICS
Datasheet114 pages13 years ago
Upverter
Datasheet108 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY8C5287AXI-LP095.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY8C5287AXI-LP095 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
CY8C5287 Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller - TQFN-100
MCU, 32BIT, CORTEX-M3, 80MHZ, TQFP-100
ARM Cortex-M3, SAR (1, 12-bit @ 1000 ksps), QFP-100, RoHS
Cypress Semiconductor SCT
256KB 1.71V~5.5V ARM Cortex-M3 80MHz FLASH 62 TQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mcu, 32Bit, Cortex-M3, 80Mhz, Tqfp-100; Product Range:psoc 5 Family Cy8C52Xx Series Microcontrollers; Architecture:arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:256Kb; Ram Memory Size:64Kb; No. Of Rohs Compliant: Yes

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C5287AXILP095

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins100
Weight657.000198 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, I2S, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels1
Number of GPIO62
Number of Timers/Counters4
Operating Supply Voltage1.8 V
Oscillator TypeInternal
PeripheralsCapSense, DMA, LCD, POR, PWM, WDT
RAM Size64 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C5287AXI-LP095.

element14 APAC
Datasheet113 pages13 years ago
Arrow.cn
Datasheet113 pages5 years ago
SHENGYU ELECTRONICS
Datasheet114 pages13 years ago
Upverter
Datasheet108 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant