Cypress Semiconductor CY8C3666AXI-036T

MCU 8-Bit PSoC 8051 CISC 64KB Flash 3.3V/5V 100-Pin TQFP T/R
Production

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Core Architecture8051
Data Bus Width8 b
Frequency67 MHz
InterfaceEBI/EMI, I2C, LIN, SPI, UART, USART, USB
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of GPIO62
Number of I/Os62
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsCapSense, DMA, LCD, POR, PWM, WDT
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C3666AXI-036T.

SHENGYU ELECTRONICS
Datasheet137 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY8C3666AXI-036T.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY8C3666AXI-036T provided by its distributors.

MCU 8-Bit PSoC 8051 CISC 64KB Flash 3.3V/5V 100-Pin TQFP T/R
8051 CPU Core, DelSig (1, 12-bit @ 192 ksps), Flash 64 Kb, QFP-100, RoHS
Cypress Semiconductor SCT
8-bit Microcontrollers - MCU 64Kb Flash 8Kb SRAM PSoC 3
IC MCU 8BIT 64KB FLASH 100TQFP

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C3666AXI036T

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Core Architecture8051
Data Bus Width8 b
Frequency67 MHz
InterfaceEBI/EMI, I2C, LIN, SPI, UART, USART, USB
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of GPIO62
Number of I/Os62
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsCapSense, DMA, LCD, POR, PWM, WDT
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY8C3666AXI-036T.

SHENGYU ELECTRONICS
Datasheet137 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet11 pages10 years ago
Rohs Statement1 page10 years ago