Cypress Semiconductor CY7C63723-SC

I/O Controller USB and PS/2 Controller 0.02A 18-Pin SOIC / IC MCU 8K LS USB/PS-2 18-SOIC
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Access Time12 µs
Core ArchitectureM8C
Frequency12 MHz
InterfaceUSB
Max Operating Temperature70 °C
Memory TypeOTP
Min Operating Temperature0 °C
Number of I/Os10
PackagingBulk
RAM Size256 B

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C63723-SC.

Augswan
Datasheet49 pages26 years ago
iiiC
Datasheet49 pages26 years ago
DigiKey
Datasheet48 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY7C63723-SC.

Descriptions

Descriptions of Cypress Semiconductor CY7C63723-SC provided by its distributors.

I/O Controller USB and PS/2 Controller 0.02A 18-Pin SOIC / IC MCU 8K LS USB/PS-2 18-SOIC
8-BIT OTPROM 12 MHz RISC MICROCONTROLLER PDSO18
Product Description Demo for Development.

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C63723SC

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Access Time12 µs
Core ArchitectureM8C
Frequency12 MHz
InterfaceUSB
Max Operating Temperature70 °C
Memory TypeOTP
Min Operating Temperature0 °C
Number of I/Os10
PackagingBulk
RAM Size256 B

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C63723-SC.

Augswan
Datasheet49 pages26 years ago
iiiC
Datasheet49 pages26 years ago
DigiKey
Datasheet48 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant