Cypress Semiconductor CY7C63310-SXC

Low Speed/Full Speed USB Peripheral Controller USB 2.0 5V Tube 16-Pin SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight665.986997 mg
Technical
Access Time24 µs
Core ArchitectureM8C
Data Rate1.5 Mbps
Frequency24 MHz
InterfaceSPI, USB
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of I/Os14
Operating Supply Current40 mA
Operating Supply Voltage5.5 V
PackagingBulk
RAM Size128 B
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C63310-SXC.

Augswan
Datasheet92 pages20 years ago
Upverter
Datasheet91 pages20 years ago
TME
Datasheet92 pages20 years ago
_legacy Avnet
Datasheet86 pages16 years ago
Verical
Datasheet68 pages19 years ago
DigiKey
Datasheet68 pages19 years ago
iiiC
Datasheet68 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY7C63310-SXC.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY7C63310-SXC provided by its distributors.

Low Speed/Full Speed USB Peripheral Controller USB 2.0 5V Tube 16-Pin SOIC
CY7C63310 Series SPI/GPIO/USB 5.5 V Surface Mount USB - SOIC-16
CY7C63310 Tube 3A991.A.3 2004 interface controller 4V~5.5V 9.893mm 40mA 1.5Mbps
IC USB PERIPHERAL CTRLR 16SOIC
IC,MICROCONTROLLER,8-BIT,M8C CPU,CMOS,SOP,16PIN,PLASTIC
8-BIT FLASH 24 MHz MICROCONTROLLER PDSO16
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C63310SXC

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight665.986997 mg
Technical
Access Time24 µs
Core ArchitectureM8C
Data Rate1.5 Mbps
Frequency24 MHz
InterfaceSPI, USB
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of I/Os14
Operating Supply Current40 mA
Operating Supply Voltage5.5 V
PackagingBulk
RAM Size128 B
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C63310-SXC.

Augswan
Datasheet92 pages20 years ago
Upverter
Datasheet91 pages20 years ago
TME
Datasheet92 pages20 years ago
_legacy Avnet
Datasheet86 pages16 years ago
Verical
Datasheet68 pages19 years ago
DigiKey
Datasheet68 pages19 years ago
iiiC
Datasheet68 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet15 pages10 years ago
Rohs Statement1 page10 years ago