Infineon CY7C136-55NXC

SRAM Chip Async Dual 5V 16K-Bit 2K x 8 55ns 52-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C136-55NXC.

IHS

Datasheet17 pages22 years ago

Future Electronics

element14

Newark

iiiC

Alternate Parts

Price @ 1000
$ 3.62
Stock
335,514
169,485
Authorized Distributors
0
1
Case/Package
QFP
QFP
Number of Pins
52
52
Memory Type
RAM, SDR, SRAM
RAM, SRAM
Density
16 kb
16 kb
Address Bus Width
22 b
22 b
Access Time
55 ns
55 ns
Frequency
55 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C136-55NXC provided by its distributors.

SRAM Chip Async Dual 5V 16K-Bit 2K x 8 55ns 52-Pin PQFP
Multi-Port SRAM, 2KX8, 55ns, CMOS, PQFP52
2K X 8 DUAL-PORT SRAM 55 ns PQFP52
IC, SRAM, 16KBIT, PARALLEL, 55NS, QFP-52
IC SRAM 16KBIT PARALLEL 52PQFP
SRAM IC; Memory Size:16Kbit; Memory Organization:2K x 8; Access Time, Tacc:55ns; Memory Case Style:PQFP; No. of Pins:52; Operating Temperature Range:0°C to +70°C; Interface Type:Parallel; Memory Type:SRAM; Memory Voltage, Vcc:5 V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C13655NXC