Cypress Semiconductor CY2304SXC-1

CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
Number of Pins8
Technical
Frequency133.3 MHz
InputClock
Max Frequency133.3 MHz
Max Operating Temperature70 °C
Max Supply Current45 mA
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current45 mA
Number of Circuits1
Number of Elements1
Number of Outputs4
Operating Supply Voltage3.3 V
PLLYes
Dimensions
Height1.48 mm
Length4.98 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY2304SXC-1.

element14 APAC
Datasheet15 pages13 years ago
Datasheet8 pages21 years ago
Augswan
Datasheet17 pages13 years ago
element14
Datasheet9 pages22 years ago
Datasheet9 pages22 years ago
Upverter
Datasheet17 pages13 years ago
Datasheet17 pages13 years ago
iiiC
Datasheet15 pages13 years ago
DigiKey
Datasheet8 pages19 years ago
Jameco
Datasheet9 pages17 years ago

Inventory History

3 month trend:
+697%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY2304SXC-1.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY2304SXC-1 provided by its distributors.

CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8
Zero Delay Phase Lock Loop Clock Buffer Single 10 MHz to 133 MHz 8 Pin SOIC
Zero Delay Buffer 4-Out LVCMOS Single-Ended 8-Pin SOIC N Tube
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC
Clock Fanout Buffer (Distribution) Zero Delay Buffer 8-SOIC (0.154 3.90mm Width) CY2304 clock generator ic 3.6V 133.3MHz 45mA 45mA

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2304SXC1

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
Number of Pins8
Technical
Frequency133.3 MHz
InputClock
Max Frequency133.3 MHz
Max Operating Temperature70 °C
Max Supply Current45 mA
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current45 mA
Number of Circuits1
Number of Elements1
Number of Outputs4
Operating Supply Voltage3.3 V
PLLYes
Dimensions
Height1.48 mm
Length4.98 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY2304SXC-1.

element14 APAC
Datasheet15 pages13 years ago
Datasheet8 pages21 years ago
Augswan
Datasheet17 pages13 years ago
element14
Datasheet9 pages22 years ago
Datasheet9 pages22 years ago
Upverter
Datasheet17 pages13 years ago
Datasheet17 pages13 years ago
iiiC
Datasheet15 pages13 years ago
DigiKey
Datasheet8 pages19 years ago
Jameco
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet14 pages10 years ago