HIROSE ELECTRIC CX90MWD2-24P

USB - C USB 3.0 (USB 3.1 Superspeed) Male Receptacle Connector 24 Position

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
GenderReceptacle

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC CX90MWD2-24P.

Future Electronics
Datasheet12 pages5 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC CX90MWD2-24P.

Descriptions

Descriptions of HIROSE ELECTRIC CX90MWD2-24P provided by its distributors.

USB - C USB 3.0 (USB 3.1 Superspeed) Male Receptacle Connector 24 Position
NEW CONSIGNED PROGRAM ADDITION D
SMD USB TYPE-C CON REC R/A W/P
USB Connector Type = USB-C / Gender = Socket / Ports = 1 / Positions = 24 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / IP Rating = IPX8 / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Technical
GenderReceptacle

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC CX90MWD2-24P.

Future Electronics
Datasheet12 pages5 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant