USB CONN, 3.1 TYPE C, RCPT, 24POS, SMT; USB Connector Type: USB Type C; USB Standard: USB 3.1; Gender: Receptacle; No. of Positions: 24Ways; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Product Range: CX Series; SVHC: No SVHC (15-Jan-2019)
USB Connector Type = USB-C / USB Standard = 3.1 / Gender = Socket / Ports = 1 / Positions = 24 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
HIROSE
HRS
Hirose Electric Co Ltd
HIRO
HIROSE ELECTRIC USA INC
HIROSE ELECT
HIROSE ELECTRIC UK LTD
HRS(Hirose)
HIROS
Hirose Connector
HIROSE(HRS)
HIROSE ELECTRIC USA
HIROSE ELECTRIC / HRS
Hirose Electronic Co Ltd
HIROSE ELECTRONIC
HIROSE ELECTRIC GROUP
Hirose Connectors
HIROSE ELECTRIC EUROPE
HIROSE ELECTRIC CO LTD (VA)
Rose
HIROSE ELECTRIC COMPANY LIMITE
HIROSE (Strategic)
0533 HIROSE
HIROSE(RoHS)
HiroseConne
Hirose Electric Co L
Part Number Aliases
This part may be known by these alternate part numbers: