Sensata CX380D5

Solid state relay, 4-15 VDC, zero voltage switching, 48-530 VAC, 5 A, PCB mounting, CX380D5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High80 °C
Capacitance10 pF
Coil Resistance240 Ω
Current Rating5 A
Input Current15 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Load Current5 A
Max Forward Surge Current (Ifsm)250 A
Max Operating Temperature80 °C
Max Output Current5 A
Max Output Voltage530 V
Min Operating Temperature-30 °C
Number of Contacts1
Operating Supply Voltage530 V
Output Current5 A
Output Voltage530 V
PackagingBulk
Relay TypeRelay
Switching Current5 A
Switching Voltage530 V
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating530 V
Dimensions
Depth7.6 mm
Height7.6 mm
Length43.1 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Sensata CX380D5.

Upverter
Datasheet5 pages5 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet5 pages11 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Datasheet2 pages15 years ago
Datasheet2 pages20 years ago
Newark
Datasheet2 pages18 years ago
Datasheet5 pages6 years ago
Sager Electronics
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Master Electronics
Datasheet6 pages5 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Factory Futures
Datasheet20 pages15 years ago
TodayComponents
Datasheet2 pages15 years ago
DigiKey
Datasheet3 pages16 years ago
TME
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+5.25%

Engineering Resources

View Evaluation kits and Reference designs for Sensata CX380D5.

Related Parts

Descriptions

Descriptions of Sensata CX380D5 provided by its distributors.

Solid state relay, 4-15 VDC, zero voltage switching, 48-530 VAC, 5 A, PCB mounting, CX380D5
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 0.06-5A;Ctrl-V 4-15DC;Vol-Rtg 48-530V
CX Series 5 A 48 to 530 V Zero Cross DC Control Solid State Relay PCB - SIP-4
Relay SSR 15mA 15V DC-IN 5A 530V AC-OUT 4-Pin SIP
Solid State Relays - PCB Mount PCB SIP SSR 530Vac 5A, 3-15Vdc,ZC
Relay Solid State; 15V DC Control; SPST-NO; 530V AC 5A Load
Solid State Relay Z-Vers. 530V 5A SIP4
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 7.6 / Series = CX / Length mm = 43.1 / Load Voltage Max. V = 530 / Frequency Max. Hz = 63 / Load Current Max. A = 5 / Load Voltage Min. V = 48 / Load Current Min. mA = 60 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 15 / Height mm = 25.4 / Frequency Min. Hz = 47 / Package Type = SIP

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX380D5..

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High80 °C
Capacitance10 pF
Coil Resistance240 Ω
Current Rating5 A
Input Current15 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Load Current5 A
Max Forward Surge Current (Ifsm)250 A
Max Operating Temperature80 °C
Max Output Current5 A
Max Output Voltage530 V
Min Operating Temperature-30 °C
Number of Contacts1
Operating Supply Voltage530 V
Output Current5 A
Output Voltage530 V
PackagingBulk
Relay TypeRelay
Switching Current5 A
Switching Voltage530 V
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating530 V
Dimensions
Depth7.6 mm
Height7.6 mm
Length43.1 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Sensata CX380D5.

Upverter
Datasheet5 pages5 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet5 pages11 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Datasheet2 pages15 years ago
Datasheet2 pages20 years ago
Newark
Datasheet2 pages18 years ago
Datasheet5 pages6 years ago
Sager Electronics
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Master Electronics
Datasheet6 pages5 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Factory Futures
Datasheet20 pages15 years ago
TodayComponents
Datasheet2 pages15 years ago
DigiKey
Datasheet3 pages16 years ago
TME
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant