TE Connectivity / Raychem CWT-5-W122-5

Solder Sleeves&shield Tubing S-Sleeve Shld Trmntr |Raychem Te Connectivity 152435-000
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPolyolefin
Technical
Max Operating Temperature125 °C
OrientationStraight
PackagingBulk
Dimensions
Length29.21 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CWT-5-W122-5.

Electro Sonic
Datasheet88 pages5 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Newark
Datasheet1 page11 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page6 years ago
Datasheet2 pages10 years ago
Datasheet1 page12 years ago
Datasheet6 pages20 years ago
Datasheet2 pages19 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
DigiKey
Datasheet1 page20 years ago
Factory Futures
Datasheet1 page20 years ago

Inventory History

3 month trend:
-54.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem CWT-5-W122-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / Raychem CWT-5-W122-5 provided by its distributors.

Solder Sleeves&shield Tubing S-Sleeve Shld Trmntr |Raychem Te Connectivity 152435-000
SolderSleeve Shield Terminators, Cable Terminator / Wire Terminator / Shield Terminator, 4.32 mm [.17 in] Expanded Inside, RAYCHEM CWT
TERMINAL, SLEEVE, 4.3MM, CLEAR; Connector Type:Solder Sleeve; Series:CWT-XX-W122-5 Series; Insulator Colour:Clear; Termination Method:Solder; Wire Size (AWG):22AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Polyolefin
CWT-5-W122-5 Product Type:Shield Terminator;Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):4.3 mm;Expanded Inside Diameter (Min):.17 in;Recovered Inside Diameter (Max):.079 in Solder Sleeve Shield Terminator Max Temp: 125 °C | Alias Number: 7-1191101-1 | 4.3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 152435-000
  • CWT-5-W122-5.

Technical Specifications

Physical
ColorClear
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPolyolefin
Technical
Max Operating Temperature125 °C
OrientationStraight
PackagingBulk
Dimensions
Length29.21 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CWT-5-W122-5.

Electro Sonic
Datasheet88 pages5 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Newark
Datasheet1 page11 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page6 years ago
Datasheet2 pages10 years ago
Datasheet1 page12 years ago
Datasheet6 pages20 years ago
Datasheet2 pages19 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
DigiKey
Datasheet1 page20 years ago
Factory Futures
Datasheet1 page20 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page4 years ago
Reach Statement1 page10 years ago