TE Connectivity / Raychem CWT-1501

SolderSleeve Shield Terminators, Wire Terminator / Shield Terminator / Cable Terminator
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Insulation MaterialPolyolefin
MaterialPO, Polyolefin
MountCable
Technical
Connector TypeSolder
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
OrientationStraight
PackagingBulk
Dimensions
Diameter1.4986 mm
Length16 mm
Wire/Cable Diameter900 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CWT-1501.

element14 APAC
Datasheet1 page12 years ago
TE Connectivity
Datasheet88 pages5 years ago
Datasheet6 pages11 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet3 pages2 years ago
Burklin Elektronik
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page12 years ago
Datasheet2 pages22 years ago
Datasheet2 pages19 years ago
Mouser
Datasheet110 pages20 years ago
DigiKey
Datasheet1 page20 years ago
Farnell
Datasheet2 pages21 years ago
Datasheet5 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-33.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem CWT-1501.

Related Parts

Descriptions

Descriptions of TE Connectivity / Raychem CWT-1501 provided by its distributors.

SolderSleeve Shield Terminators, Wire Terminator / Shield Terminator / Cable Terminator
Cable Accessories Solder Sleeve One Step Wire Terminator Cross-Linked Polyolefin Transparent Clear
Avnet Japan
SOLDERSLEEVE TERMINAL 500PK; Length / Height, external:14.5mm; Material:Polyolefin; Temp, op. max:125°C; Temp, op. min:-55°C; Pack size:500
CWT-1501 Product Type:Shield Terminator;Operating Temperature (Max):125 °C;Pre-Installed Lead:No Solder Sleeve Shield Terminator Max Temp: 125 °C | Alias Number: 1-1195256-5 | TE Connectivity
TERMINAL, SOLDER SLEEVE, 1.5MM, CLEAR; C; TERMINAL, SOLDER SLEEVE, 1.5MM, CLEAR; Connector Type:Solder Sleeve; Product Range:CWT-150 Series Series; Wire Gauge:-; Insulator Colour:Transparent; Insulator Material:Polyolefi

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 667353-000
  • 667353000
  • CWT-1501.
  • CWT1501

Technical Specifications

Physical
ColorClear
Insulation MaterialPolyolefin
MaterialPO, Polyolefin
MountCable
Technical
Connector TypeSolder
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
OrientationStraight
PackagingBulk
Dimensions
Diameter1.4986 mm
Length16 mm
Wire/Cable Diameter900 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CWT-1501.

element14 APAC
Datasheet1 page12 years ago
TE Connectivity
Datasheet88 pages5 years ago
Datasheet6 pages11 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet3 pages2 years ago
Burklin Elektronik
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page12 years ago
Datasheet2 pages22 years ago
Datasheet2 pages19 years ago
Mouser
Datasheet110 pages20 years ago
DigiKey
Datasheet1 page20 years ago
Farnell
Datasheet2 pages21 years ago
Datasheet5 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVNon-Compliant
Government QualifiedNo
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page10 years ago
Reach Statement1 page4 years ago
Reach Statement1 page5 years ago