Sensata CWD4850

Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; Pnl-Mnt
Datasheet

Technical Specifications

Physical
Contact MaterialSilver
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating50 A
Input Current10 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Load Current50 A
Max Operating Temperature80 °C
Max Output Voltage660 V
Max Surge Current850 A
Min Operating Temperature-40 °C
Operating Supply Voltage660 V
Output Current50 A
Output Voltage660 V
Relay TypeRelay
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)660 V
Dimensions
Depth58.4 mm
Height33 mm
Length58.4 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata CWD4850.

Electro Sonic
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages9 years ago
Datasheet6 pages11 years ago
Sager Electronics
Datasheet8 pages6 years ago
Datasheet7 pages4 years ago
Datasheet8 pages4 years ago
Newark
Datasheet8 pages9 years ago
Datasheet3 pages20 years ago
Datasheet6 pages11 years ago
TodayComponents
Datasheet6 pages15 years ago
Master Electronics
Datasheet9 pages5 years ago
Burklin Elektronik
Datasheet8 pages8 years ago
Factory Futures
Datasheet1 page13 years ago
DigiKey
Datasheet5 pages16 years ago
Farnell
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sensata CWD4850.

Related Parts

Descriptions

Descriptions of Sensata CWD4850 provided by its distributors.

Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; Pnl-Mnt
Solid state relay, 48-660 VAC, zero voltage switching, 4-32 VDC, 50 A, PCB mounting, CWD4850
Solid State Relay 15mA 32V DC-IN 50A 660V AC-OUT 4-Pin
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.3
Solid State Relay Single Phase CW, SPST-NO, 50A, 660V, Screw Terminal
CW48 Series 50 A 48 to 660 V Zero Cross DC Control Solid State Relay
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 50A Load
Solid State Relay Z-Vers. 660V 50A Hocke
SSR, 50A, 480VAC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48Vrms to 660Vrms; Load Current:50A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Blocking Voltage:1200V; Control Current Typ:10mA; Control Voltage DC Max:32V; Control Voltage DC Min:4V; Control Voltage Type:DC; External Depth:58.4mm; External Length / Height:33mm; External Width:45.7mm; I2t:3000s; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:1mA; Load Current Max:50A; Load Current Min:0.15A; Load Current RMS Max:50A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:SCR; RMS Load Current Min:0.15A; RMS Load Voltage Max:660V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Series:CW48; Surge Current:850A; Terminal Type:Screw Type; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Technical Specifications

Physical
Contact MaterialSilver
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating50 A
Input Current10 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Load Current50 A
Max Operating Temperature80 °C
Max Output Voltage660 V
Max Surge Current850 A
Min Operating Temperature-40 °C
Operating Supply Voltage660 V
Output Current50 A
Output Voltage660 V
Relay TypeRelay
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)660 V
Dimensions
Depth58.4 mm
Height33 mm
Length58.4 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata CWD4850.

Electro Sonic
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages9 years ago
Datasheet6 pages11 years ago
Sager Electronics
Datasheet8 pages6 years ago
Datasheet7 pages4 years ago
Datasheet8 pages4 years ago
Newark
Datasheet8 pages9 years ago
Datasheet3 pages20 years ago
Datasheet6 pages11 years ago
TodayComponents
Datasheet6 pages15 years ago
Master Electronics
Datasheet9 pages5 years ago
Burklin Elektronik
Datasheet8 pages8 years ago
Factory Futures
Datasheet1 page13 years ago
DigiKey
Datasheet5 pages16 years ago
Farnell
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant