Sensata CWD2425

Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC; Pnl-Mnt
Datasheet

Technical Specifications

Physical
Contact MaterialSilver
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating25 A
Input Current10 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Load Current25 A
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Surge Current600 A
Min Operating Temperature-40 °C
Operating Supply Voltage280 V
Output Current25 A
Output Voltage280 V
Relay TypeRelay
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)280 V
Dimensions
Depth58.4 mm
Height33 mm
Length45.7 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata CWD2425.

Electro Sonic
Datasheet6 pages12 years ago
Datasheet5 pages14 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet4 pages19 years ago
Sager Electronics
Datasheet8 pages6 years ago
Datasheet7 pages4 years ago
Datasheet8 pages4 years ago
Crydom
Datasheet6 pages11 years ago
Newark
Datasheet8 pages9 years ago
Datasheet3 pages20 years ago
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
Datasheet6 pages15 years ago
Datasheet3 pages20 years ago
Master Electronics
Datasheet9 pages5 years ago
TME
Datasheet8 pages9 years ago
DigiKey
Datasheet5 pages16 years ago
Jameco
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sensata CWD2425.

Related Parts

Descriptions

Descriptions of Sensata CWD2425 provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;Pnl-Mnt
CW24 Series 25 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 25A Load
Solid State Relay Z-Vers. 280V 25A Hocke
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:25A; Load Current RMS Min:0.1Arms; Peak Surge Current:600A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO ;RoHS Compliant: Yes
The newest family to the SSR range; Ratings from 10A to 125A @ 12-660 VAC - SCR output for heavy industrial loads - EMC Compliant for reliable operation in harsh environments - Removable IP 20 touch-safe cover - DBC substrate for superior thermal performa
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 24 / Series = CW / Length mm = 44.5 / Load Voltage Max. V = 280 / Frequency Max. Hz = 440 / Load Current Max. A = 25 / Load Voltage Min. V = 24 / Load Current Min. mA = 150 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Height mm = 57.3 / Frequency Min. Hz = 47
SSR, 25A, 240VAC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:25A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Blocking Voltage:600V; Control Current Typ:10mA; Control Voltage DC Max:32V; Control Voltage DC Min:3V; External Depth:58.4mm; External Length / Height:33mm; External Width:45.7mm; I2t:1500s; Insulation Resistance:1000Mohm; Leakage Current:1mA; Load Current Max:25A; Load Current Min:0.15A; Load Current RMS Max:25A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:SCR; RMS Load Current Min:0.15A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:500V/µs; Series:CW24; Surge Current:600A; Terminal Type:Screw Type; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWD2425.
  • CWD2425..

Technical Specifications

Physical
Contact MaterialSilver
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating25 A
Input Current10 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Load Current25 A
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Surge Current600 A
Min Operating Temperature-40 °C
Operating Supply Voltage280 V
Output Current25 A
Output Voltage280 V
Relay TypeRelay
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)280 V
Dimensions
Depth58.4 mm
Height33 mm
Length45.7 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata CWD2425.

Electro Sonic
Datasheet6 pages12 years ago
Datasheet5 pages14 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet4 pages19 years ago
Sager Electronics
Datasheet8 pages6 years ago
Datasheet7 pages4 years ago
Datasheet8 pages4 years ago
Crydom
Datasheet6 pages11 years ago
Newark
Datasheet8 pages9 years ago
Datasheet3 pages20 years ago
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
Datasheet6 pages15 years ago
Datasheet3 pages20 years ago
Master Electronics
Datasheet9 pages5 years ago
TME
Datasheet8 pages9 years ago
DigiKey
Datasheet5 pages16 years ago
Jameco
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant