JST CVDGF1.25-5-TOR(LF)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Insulation MaterialVinyl
Technical
InsulationNon-Mating End Insulated
PackagingTape & Reel (TR)
TerminationPlug
Dimensions
Insulation Diameter2.6924 mm
Length24.003 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Engineering Resources

View Evaluation kits and Reference designs for JST CVDGF1.25-5-TOR(LF).

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Technical Specifications

Physical
ColorRed
Insulation MaterialVinyl
Technical
InsulationNon-Mating End Insulated
PackagingTape & Reel (TR)
TerminationPlug
Dimensions
Insulation Diameter2.6924 mm
Length24.003 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Compliance

Environmental Classification
RoHSCompliant