Crystek Crystals CVCO55CC-2400-2400

Vco 2400MHZ 0.5-4.5V 12.7X12.7MM

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency2.4 GHz
Load Capacitance12 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage8 V
PackagingBulk
TerminationSMD/SMT
Dimensions
Height5.588 mm
Length12.7 mm
Width12.7 mm

Inventory History

3 month trend:
-31.13%

Engineering Resources

View Evaluation kits and Reference designs for Crystek Crystals CVCO55CC-2400-2400.

Descriptions

Descriptions of Crystek Crystals CVCO55CC-2400-2400 provided by its distributors.

VCO 2400MHZ 0.5-4.5V 12.7X12.7MM
OSCILLATOR VCO

Manufacturer Aliases

Crystek Crystals has several brands around the world that distributors may use as alternate names. Crystek Crystals may also be known as the following names:

  • CRYSTEK
  • Crystek Corporation
  • CRYSTEK CRYSTALS CORP
  • CRYSTEK CRYSTALS CORPORATION
  • CRYSTEK CORPORATION (VA)
  • CRYSTEK CRYSTAL CORPORATION
  • CRYSTALS/OSCILLATORS
  • CRYSTEKCRYSTAL
  • CRYSTK

Technical Specifications

Technical
Frequency2.4 GHz
Load Capacitance12 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage8 V
PackagingBulk
TerminationSMD/SMT
Dimensions
Height5.588 mm
Length12.7 mm
Width12.7 mm

Compliance

Environmental Classification
RoHSCompliant