Bud Industries CU-388

Enclosure;Box-Lid;Desktop;ABS,UL 94 V-0;Black;4.31x3.06x1.46In;Utilibox Style G

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
377-1169-ND 477 Buy Now »
USD
6.10 5.10 4.06 4.06 4.06
Carlton-Bates
66602000561 0 ··
USD
6.36 6.36 6.36 6.36 6.36
Newark
06M4550 13 Buy Now »
USD
6.10 5.10 4.06 4.06 4.06
Mouser
563-CU-388 301 Buy Now »
USD
6.10 5.10 4.06 4.06 4.06
Sager Electronics
CU-388 465 Buy Now »
USD
4.71 4.57 4.57
Onlinecomponents.com
CU388 23 Buy Now »
USD
5.87 4.92 4.36 3.91 3.91
Master Electronics
CU388 20 ··
USD
5.87 4.92 4.36 3.91 3.91
Dalis Electronics
CU-388 465 ··
Allied Electronics
70148337 201 Buy Now »
USD
6.16 5.86 4.05 4.05 4.05
Future Electronics
CU-388 0 ··
USD
4.46 4.04 4.04 4.04
Farnell
1383509 13 Buy Now »
GBP
8.14 6.80 5.42 5.42 5.42
element14 APAC
1383509 13 Buy Now »
SGD
9.48 7.93 6.31 6.31 6.31
Electro Sonic
CU388 23 Buy Now »
USD
6.22 5.22 4.62 4.14 4.14
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CU-388 Contact ··
XS Micro
CU-388 Contact ··

Descriptions

BOX ABS BLACK 4.32"L X 3.07"W
Digi-Key
UTILIBOX - STYLE G
Master Electronics
Enclosure;Box-Lid;Desktop;ABS,UL 94 V-0;Black;4.31x3.06x1.46In;Utilibox Style G
Allied Electronics
Plastic Enclosure 4.31 x 3.06 x 1.46 NEMA
Carlton-Bates
CU Series 4.31"X 3.06"X 4.10"X 2.85" Utility Box with Cover
Future Electronics
Plastic Boxes 4.31 X 3.06 X 1.37
Mouser
Style G Utilibox Enclosure; Enclosure Material:Plastic; External Height:1.46"; External Width:3.06"; External Depth:4.31"; Enclosure Color:Black ;RoHS Compliant: Yes
Newark
ENCLOSURE, UTILITY, PLASTIC, BLACK
Farnell
UTILIBOX - STYLE G
Onlinecomponents.com
Access Plastic Enclosure 4.50X 3.00X 1.370
Sager Electronics
ENCLOSURE, UTILITY, PLASTIC, BLACK; Encl; ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:1.46"; External Height - Metric:37mm; External Width - Imperial:3.06"; External Width - Metric:78mm
element14 APAC

Technical Specifications

Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
Housing Material Acrylonitrile Butadiene Styrene (ABS)
RoHS Compliant
Size-Width 77.724 mm
Housing Color Black
Material ABS Thermoplastic
Size-Length 109.474 mm
Color Black
Size-Height 37.084 mm
Weight 73.7087 g

Documents

Newark
Datasheet 1 page 16 years ago
Electro Sonic
Datasheet 1 page 16 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 3 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 1 page 16 years ago

Images

Alternate Names

BUD CU-388
BUD INDUSTRIES INC CU-388
BUD IND CU-388
BUD INDUS CU-388
BUD INDUSTRIES ACCT #2012 CU-388
BUD EAST INC CU-388

Search for other parts like CU-388 »